
RG303-NF-FMEF(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG303-NF-FMEF(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-NF-FMEF(QTY:15m) |
Description | COAX CBL N-TYPE TO FME 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to FME RG-303 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to FME | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,62000 € | 95,62 € |
| 10 | 87,76700 € | 877,67 € |
| 25 | 80,24400 € | 2.006,10 € |
| Unit Price without VAT: | 95,62000 € |
|---|---|
| Unit Price with VAT: | 113,78780 € |

