Cable Assembly Coaxial FME to TNC RG-303 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-FMEF-TM(QTY:6m)

DigiKey Part Number
4613-RG303-FMEF-TM(QTY:6m)-ND
Manufacturer
Manufacturer Product Number
RG303-FMEF-TM(QTY:6m)
Description
COAX CBL FME TO TNC 19.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to TNC RG-303 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
236.2" (6.0m) 19.7'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to TNC
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
193,91000 €93,91 €
1086,19400 €861,94 €
2578,80600 €1.970,15 €
Unit Price without VAT:93,91000 €
Unit Price with VAT:111,75290 €