Cable Assembly Coaxial FME to TNC RG-303 1968.5" (50.0m) 164.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-FMEF-TM(QTY:50m)

DigiKey Part Number
4613-RG303-FMEF-TM(QTY:50m)-ND
Manufacturer
Manufacturer Product Number
RG303-FMEF-TM(QTY:50m)
Description
COAX CBL FME TO TNC 164'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to TNC RG-303 1968.5" (50.0m) 164.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1968.5" (50.0m) 164.0'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to TNC
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1394,45000 €394,45 €
10362,03400 €3.620,34 €
25331,00200 €8.275,05 €
Unit Price without VAT:394,45000 €
Unit Price with VAT:469,39550 €