Cable Assembly Coaxial FME to SMA RG-303 984.3" (25.0m) 82.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-FMEF-SF (QTY:25m)

DigiKey Part Number
4613-RG303-FMEF-SF(QTY:25m)-ND
Manufacturer
Manufacturer Product Number
RG303-FMEF-SF (QTY:25m)
Description
COAX CBL FME TO SMA 82'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to SMA RG-303 984.3" (25.0m) 82.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
984.3" (25.0m) 82.0'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to SMA
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1223,69000 €223,69 €
10205,30700 €2.053,07 €
25187,70880 €4.692,72 €
Unit Price without VAT:223,69000 €
Unit Price with VAT:266,19110 €