Cable Assembly Coaxial FME to SMA RG-303 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-FMEF-SF (QTY:20m)

DigiKey Part Number
4613-RG303-FMEF-SF(QTY:20m)-ND
Manufacturer
Manufacturer Product Number
RG303-FMEF-SF (QTY:20m)
Description
COAX CBL FME TO SMA 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to SMA RG-303 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
787.4" (20.0m) 65.6'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to SMA
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1189,54000 €189,54 €
10173,96100 €1.739,61 €
25159,05040 €3.976,26 €
Unit Price without VAT:189,54000 €
Unit Price with VAT:225,55260 €