Cable Assembly Coaxial FME to N-Type RG-303 3149.6" (80.0m) 262.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-FMEF-NM(QTY:80m)

DigiKey Part Number
4613-RG303-FMEF-NM(QTY:80m)-ND
Manufacturer
Manufacturer Product Number
RG303-FMEF-NM(QTY:80m)
Description
COAX CBL FME TO N-TYPE 262.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to N-Type RG-303 3149.6" (80.0m) 262.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
3149.6" (80.0m) 262.5'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to N-Type
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1599,35000 €599,35 €
10550,10500 €5.501,05 €
25502,95400 €12.573,85 €
Unit Price without VAT:599,35000 €
Unit Price with VAT:713,22650 €