Cable Assembly Coaxial FME to BNC RG-303 3543.3" (90.0m) 295.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG303-FMEF-BF(QTY:90m)

DigiKey Part Number
4613-RG303-FMEF-BF(QTY:90m)-ND
Manufacturer
Manufacturer Product Number
RG303-FMEF-BF(QTY:90m)
Description
COAX CBL FME TO BNC 295.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to BNC RG-303 3543.3" (90.0m) 295.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
3543.3" (90.0m) 295.3'
Packaging
Spool
Cable Type
RG-303
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to BNC
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
BNC Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1667,66000 €667,66 €
10612,79700 €6.127,97 €
25560,27120 €14.006,78 €
Unit Price without VAT:667,66000 €
Unit Price with VAT:794,51540 €