
RG303-4.3/10M-TM(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG303-4.3/10M-TM(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-4.3/10M-TM(QTY:500m) |
Description | COAX CBL 4.3/10 TO TNC 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to TNC RG-303 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | 4.3/10 to TNC | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.511,75000 € | 3.511,75 € |
| 10 | 3.223,19100 € | 32.231,91 € |
| 25 | 2.946,91800 € | 73.672,95 € |
| Unit Price without VAT: | 3.511,75000 € |
|---|---|
| Unit Price with VAT: | 4.178,98250 € |

