
RG223-UM-TM(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-TM(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-TM(QTY:20m) |
Description | COAX CBL UHF TO TNC 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC RG-223 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 787.4" (20.0m) 65.6' |
Style UHF to TNC | Cable Type RG-223 |
1st Connector UHF Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,00000 € | 110,00 € |
| 10 | 104,99900 € | 1.049,99 € |
| 25 | 99,99920 € | 2.499,98 € |
| Unit Price without VAT: | 110,00000 € |
|---|---|
| Unit Price with VAT: | 130,90000 € |

