
RG223-UM-SF (QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-SF(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-SF (QTY:40m) |
Description | COAX CBL UHF TO SMA 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-223 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,91000 € | 190,91 € |
| 10 | 182,22600 € | 1.822,26 € |
| 25 | 173,54840 € | 4.338,71 € |
| Unit Price without VAT: | 190,91000 € |
|---|---|
| Unit Price with VAT: | 227,18290 € |

