
RG223-UM-NMRA(QTY:4FT) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-NMRA(QTY:4FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-NMRA(QTY:4FT) |
Description | COAX CBL N-TYPE TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-223 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style N-Type to UHF | Cable Type RG-223 |
1st Connector UHF Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,80000 € | 42,80 € |
| 10 | 39,19100 € | 391,91 € |
| 25 | 35,74680 € | 893,67 € |
| Unit Price without VAT: | 42,80000 € |
|---|---|
| Unit Price with VAT: | 50,93200 € |

