Cable Assembly Coaxial UHF to N-Type RG-223 360.0" (9.1m) 30.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-UM-NFBH(QTY:30Ft)

DigiKey Part Number
4613-RG223-UM-NFBH(QTY:30Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-UM-NFBH(QTY:30Ft)
Description
RG223 Assy UHF MALE-N FEMALE BH
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to N-Type RG-223 360.0" (9.1m) 30.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
360.0" (9.1m) 30.0'
Part Status
Active
Cable Type
RG-223
Style
UHF to N-Type
Cable Impedance
50 Ohms
1st Connector
UHF Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
188,35000 €88,35 €
1081,08600 €810,86 €
2574,13520 €1.853,38 €
Unit Price without VAT:88,35000 €
Unit Price with VAT:105,13650 €