
RG223-TM-UM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG223-TM-UM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-UM(QTY:80m) |
Description | COAX CBL TNC TO UHF 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-223 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3149.6" (80.0m) 262.5' |
Style TNC to UHF | Cable Type RG-223 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,59000 € | 345,59 € |
| 10 | 329,88300 € | 3.298,83 € |
| 25 | 314,17400 € | 7.854,35 € |
| Unit Price without VAT: | 345,59000 € |
|---|---|
| Unit Price with VAT: | 411,25210 € |

