Cable Assembly Coaxial TNC to TNC RG-223 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TM-TM(QTY:7M)

DigiKey Part Number
4613-RG223-TM-TM(QTY:7M)-ND
Manufacturer
Manufacturer Product Number
RG223-TM-TM(QTY:7M)
Description
COAX CBL TNC TO TNC 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-223 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
275.6" (7.0m) 23.0'
Part Status
Active
Cable Type
RG-223
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,43000 €74,43 €
1065,06000 €650,60 €
2560,58080 €1.514,52 €
Unit Price without VAT:74,43000 €
Unit Price with VAT:88,57170 €