Cable Assembly Coaxial TNC to TNC RG-223 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TM-TM(QTY:10M)

DigiKey Part Number
4613-RG223-TM-TM(QTY:10M)-ND
Manufacturer
Manufacturer Product Number
RG223-TM-TM(QTY:10M)
Description
COAX CBL TNC TO TNC 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-223 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
393.7" (10.0m) 32.8'
Part Status
Active
Cable Type
RG-223
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,55000 €89,55 €
1078,27600 €782,76 €
2572,89080 €1.822,27 €
Unit Price without VAT:89,55000 €
Unit Price with VAT:106,56450 €