Cable Assembly Coaxial TNC to SMA RG-223 960.0" (24.4m) 80.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TM-SF (QTY:80Ft)

DigiKey Part Number
4613-RG223-TM-SF(QTY:80Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-TM-SF (QTY:80Ft)
Description
RG223 Assy TNC MALE-SMA MALE FEM
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-223 960.0" (24.4m) 80.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
960.0" (24.4m) 80.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1166,73000 €166,73 €
10153,03500 €1.530,35 €
25139,91720 €3.497,93 €
Unit Price without VAT:166,73000 €
Unit Price with VAT:198,40870 €