
RG223-TM-NFBH(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG223-TM-NFBH(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-NFBH(QTY:60m) |
Description | COAX CBL TNC TO N-TYPE 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-223 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Spool | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 2362.2" (60.0m) 196.9' |
Style TNC to N-Type | Cable Type RG-223 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,06000 € | 267,06 € |
| 10 | 254,92200 € | 2.549,22 € |
| 25 | 242,78240 € | 6.069,56 € |
| Unit Price without VAT: | 267,06000 € |
|---|---|
| Unit Price with VAT: | 317,80140 € |

