Cable Assembly Coaxial TNC to N-Type RG-223 720.0" (18.3m) 60.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TM-NFBH(QTY:60Ft)

DigiKey Part Number
4613-RG223-TM-NFBH(QTY:60Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-TM-NFBH(QTY:60Ft)
Description
RG223 Assy TNC MALE-N FEMALE BH
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to N-Type RG-223 720.0" (18.3m) 60.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
720.0" (18.3m) 60.0'
Part Status
Active
Cable Type
RG-223
Style
TNC to N-Type
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1135,38000 €135,38 €
10124,25500 €1.242,55 €
25113,60440 €2.840,11 €
Unit Price without VAT:135,38000 €
Unit Price with VAT:161,10220 €