Cable Assembly Coaxial TNC to FME RG-223 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TM-FMEF(QTY:9Ft)

DigiKey Part Number
4613-RG223-TM-FMEF(QTY:9Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-TM-FMEF(QTY:9Ft)
Description
RG223 Assy TNC MALE-FME JACK 9Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to FME RG-223 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
108.0" (2.7m) 9.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to FME
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
FME Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
155,42000 €55,42 €
1050,86700 €508,67 €
2546,50640 €1.162,66 €
Unit Price without VAT:55,42000 €
Unit Price with VAT:65,94980 €