
RG223-TM-FMEF(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG223-TM-FMEF(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-FMEF(QTY:70m) |
Description | COAX CBL TNC TO FME 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to FME RG-223 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to FME | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,33000 € | 306,33 € |
| 10 | 292,40200 € | 2.924,02 € |
| 25 | 278,47840 € | 6.961,96 € |
| Unit Price without VAT: | 306,33000 € |
|---|---|
| Unit Price with VAT: | 364,53270 € |

