Cable Assembly Coaxial SMA to N-Type RG-223 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SM-NF(QTY:8Ft)

DigiKey Part Number
4613-RG223-SM-NF(QTY:8Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-SM-NF(QTY:8Ft)
Description
RG223 Assy SMA MALE-N FEMALE 8Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-223 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
96.0" (2.4m) 8.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
153,85000 €53,85 €
1049,42800 €494,28 €
2545,19080 €1.129,77 €
Unit Price without VAT:53,85000 €
Unit Price with VAT:64,08150 €