
RG223-SFRP-SF (QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SFRP-SF(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SFRP-SF (QTY:8m) |
Description | COAX CBL RP-SMA TO SMA 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-223 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 315.0" (8.0m) 26.2' |
Style RP-SMA to SMA | Cable Type RG-223 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,88000 € | 62,88 € |
| 10 | 60,02200 € | 600,22 € |
| 25 | 57,16440 € | 1.429,11 € |
| Unit Price without VAT: | 62,88000 € |
|---|---|
| Unit Price with VAT: | 74,82720 € |

