
RG223-SF -UM(QTY:4Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-UM(QTY:4Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -UM(QTY:4Ft) |
Description | RG223 Assy SMA MALE FEMALE -UHF |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-223 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,43000 € | 50,43 € |
| 10 | 46,28800 € | 462,88 € |
| 25 | 42,32080 € | 1.058,02 € |
| Unit Price without VAT: | 50,43000 € |
|---|---|
| Unit Price with VAT: | 60,01170 € |

