
RG223-SF -UM(QTY:2Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-UM(QTY:2Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -UM(QTY:2Ft) |
Description | RG223 Assy SMA MALE FEMALE -UHF |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-223 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,45000 € | 44,45 € |
| 10 | 40,79400 € | 407,94 € |
| 25 | 37,29720 € | 932,43 € |
| Unit Price without VAT: | 44,45000 € |
|---|---|
| Unit Price with VAT: | 52,89550 € |

