
RG223-SF -TF(QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-TF(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -TF(QTY:30m) |
Description | COAX CBL SMA TO TNC 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-223 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1181.1" (30.0m) 98.4' |
Style SMA to TNC | Cable Type RG-223 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,27000 € | 149,27 € |
| 10 | 142,48000 € | 1.424,80 € |
| 25 | 135,69520 € | 3.392,38 € |
| Unit Price without VAT: | 149,27000 € |
|---|---|
| Unit Price with VAT: | 177,63130 € |

