Cable Assembly Coaxial SMA to RP-SMA RG-223 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SF -SFRP(QTY:4Ft)

DigiKey Part Number
4613-RG223-SF-SFRP(QTY:4Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-SF -SFRP(QTY:4Ft)
Description
RG223 Assy SMA MALE FEMALE -RP S
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to RP-SMA RG-223 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
48.0" (1.2m) 4.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to RP-SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
RP-SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
149,80000 €49,80 €
1045,71300 €457,13 €
2541,79480 €1.044,87 €
Unit Price without VAT:49,80000 €
Unit Price with VAT:59,26200 €