
RG223-SF -SF (QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-SF(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -SF (QTY:80m) |
Description | COAX CBL SMA TO SMA 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-223 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3149.6" (80.0m) 262.5' |
Style SMA to SMA | Cable Type RG-223 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,59000 € | 345,59 € |
| 10 | 329,88300 € | 3.298,83 € |
| 25 | 314,17400 € | 7.854,35 € |
| Unit Price without VAT: | 345,59000 € |
|---|---|
| Unit Price with VAT: | 411,25210 € |

