
RG223-SF -SF (QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-SF(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -SF (QTY:500m) |
Description | COAX CBL SMA TO SMA 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-223 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19685.0" (500.0m) 1640.4' |
Style SMA to SMA | Cable Type RG-223 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.994,74000 € | 1.994,74 € |
| 10 | 1.904,06800 € | 19.040,68 € |
| 25 | 1.813,39760 € | 45.334,94 € |
| Unit Price without VAT: | 1.994,74000 € |
|---|---|
| Unit Price with VAT: | 2.373,74060 € |

