Cable Assembly Coaxial SMA to SMA RG-223 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SF -SF (QTY:25Ft)

DigiKey Part Number
4613-RG223-SF-SF(QTY:25Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-SF -SF (QTY:25Ft)
Description
RG223 Assy SMA MALE FEMALE -SMA
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-223 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
300.0" (7.6m) 25.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
180,50000 €80,50 €
1073,89000 €738,90 €
2567,55680 €1.688,92 €
Unit Price without VAT:80,50000 €
Unit Price with VAT:95,79500 €