
RG223-SF -NFBH(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-NFBH(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -NFBH(QTY:9m) |
Description | COAX CBL SMA TO N-TYPE 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-223 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Panel Mount |
Packaging Spool | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 354.3" (9.0m) 29.5' |
Style SMA to N-Type | Cable Type RG-223 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,81000 € | 66,81 € |
| 10 | 63,77100 € | 637,71 € |
| 25 | 60,73400 € | 1.518,35 € |
| Unit Price without VAT: | 66,81000 € |
|---|---|
| Unit Price with VAT: | 79,50390 € |

