Cable Assembly Coaxial SMA to N-Type RG-223 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SF -NFBH(QTY:5Ft)

DigiKey Part Number
4613-RG223-SF-NFBH(QTY:5Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-SF -NFBH(QTY:5Ft)
Description
RG223 Assy SMA MALE FEMALE -N FE
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-223 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Spool
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
RG-223
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
149,15000 €49,15 €
1045,11100 €451,11 €
2541,24400 €1.031,10 €
Unit Price without VAT:49,15000 €
Unit Price with VAT:58,48850 €