
RG223-SF -NFBH(QTY:2Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-NFBH(QTY:2Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -NFBH(QTY:2Ft) |
Description | RG223 Assy SMA MALE FEMALE -N FE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-223 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,01000 € | 45,01 € |
| 10 | 41,30700 € | 413,07 € |
| 25 | 37,76640 € | 944,16 € |
| Unit Price without VAT: | 45,01000 € |
|---|---|
| Unit Price with VAT: | 53,56190 € |

