Cable Assembly Coaxial SMA to N-Type RG-223 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SF -NF(QTY:50Ft)

DigiKey Part Number
4613-RG223-SF-NF(QTY:50Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-SF -NF(QTY:50Ft)
Description
RG223 Assy SMA MALE FEMALE -N FE
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-223 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
600.0" (15.2m) 50.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1119,70000 €119,70 €
10109,86500 €1.098,65 €
25100,44800 €2.511,20 €
Unit Price without VAT:119,70000 €
Unit Price with VAT:142,44300 €