Cable Assembly Coaxial SMA to N-Type RG-223 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SF -NF(QTY:4m)

DigiKey Part Number
4613-RG223-SF-NF(QTY:4m)-ND
Manufacturer
Manufacturer Product Number
RG223-SF -NF(QTY:4m)
Description
COAX CBL SMA TO N-TYPE 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-223 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
RG-223
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
147,77000 €47,77 €
1045,59700 €455,97 €
2543,42600 €1.085,65 €
Unit Price without VAT:47,77000 €
Unit Price with VAT:56,84630 €