
RG223-SF -FMEF(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-FMEF(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -FMEF(QTY:40m) |
Description | COAX CBL SMA TO FME 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-223 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 2nd Connector FME Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1574.8" (40.0m) 131.2' |
Style SMA to FME | Cable Type RG-223 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,53000 € | 188,53 € |
| 10 | 179,96000 € | 1.799,60 € |
| 25 | 171,39080 € | 4.284,77 € |
| Unit Price without VAT: | 188,53000 € |
|---|---|
| Unit Price with VAT: | 224,35070 € |

