Cable Assembly Coaxial SMA to FME RG-223 2400.0" (61.0m) 200.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SF -FMEF(QTY:200Ft)

DigiKey Part Number
4613-RG223-SF-FMEF(QTY:200Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-SF -FMEF(QTY:200Ft)
Description
RG223 Assy SMA MALE FEMALE -FME
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to FME RG-223 2400.0" (61.0m) 200.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
2400.0" (61.0m) 200.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to FME
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
FME Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1354,88000 €354,88 €
10325,71300 €3.257,13 €
25297,79480 €7.444,87 €
Unit Price without VAT:354,88000 €
Unit Price with VAT:422,30720 €