
RG223-SF -FMEF(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-FMEF(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -FMEF(QTY:1m) |
Description | COAX CBL SMA TO FME 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-223 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector FME Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style SMA to FME | Cable Type RG-223 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,40000 € | 35,40 € |
| 10 | 33,78600 € | 337,86 € |
| 25 | 32,17720 € | 804,43 € |
| Unit Price without VAT: | 35,40000 € |
|---|---|
| Unit Price with VAT: | 42,12600 € |

