
RG223-SF -BM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SF-BM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SF -BM(QTY:3m) |
Description | COAX CBL SMA TO BNC 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC RG-223 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 118.1" (3.0m) 9.8' |
Style SMA to BNC | Cable Type RG-223 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,25000 € | 43,25 € |
| 10 | 41,28200 € | 412,82 € |
| 25 | 39,31640 € | 982,91 € |
| Unit Price without VAT: | 43,25000 € |
|---|---|
| Unit Price with VAT: | 51,46750 € |

