
RG223-QM-SF (QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG223-QM-SF(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-QM-SF (QTY:90m) |
Description | COAX CBL QMA TO SMA 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to SMA RG-223 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3543.3" (90.0m) 295.3' |
Style QMA to SMA | Cable Type RG-223 |
1st Connector QMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,86000 € | 384,86 € |
| 10 | 367,36300 € | 3.673,63 € |
| 25 | 349,87000 € | 8.746,75 € |
| Unit Price without VAT: | 384,86000 € |
|---|---|
| Unit Price with VAT: | 457,98340 € |

