
RG223-QM-FMEF(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG223-QM-FMEF(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-QM-FMEF(QTY:5m) |
Description | COAX CBL QMA TO FME 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to FME RG-223 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 2nd Connector FME Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 196.9" (5.0m) 16.4' |
Style QMA to FME | Cable Type RG-223 |
1st Connector QMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 € | 51,10 € |
| 10 | 48,77800 € | 487,78 € |
| 25 | 46,45560 € | 1.161,39 € |
| Unit Price without VAT: | 51,10000 € |
|---|---|
| Unit Price with VAT: | 60,80900 € |

