Cable Assembly Coaxial N-Type to SMA RG-223 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NM-SF (QTY:2m)

DigiKey Part Number
4613-RG223-NM-SF(QTY:2m)-ND
Manufacturer
Manufacturer Product Number
RG223-NM-SF (QTY:2m)
Description
COAX CBL N-TYPE TO SMA 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-223 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to SMA
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-223
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.992
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
139,32000 €39,32 €
1037,53400 €375,34 €
2535,74680 €893,67 €
Unit Price without VAT:39,32000 €
Unit Price with VAT:46,79080 €