
RG223-NFBH-UM(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG223-NFBH-UM(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NFBH-UM(QTY:4m) |
Description | COAX CBL UHF TO N-TYPE 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-223 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 157.5" (4.0m) 13.1' |
Style UHF to N-Type | Cable Type RG-223 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,18000 € | 47,18 € |
| 10 | 45,03000 € | 450,30 € |
| 25 | 42,88600 € | 1.072,15 € |
| Unit Price without VAT: | 47,18000 € |
|---|---|
| Unit Price with VAT: | 56,14420 € |

