Cable Assembly Coaxial N-Type to TNC RG-223 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NFBH-TM(QTY:3m)

DigiKey Part Number
4613-RG223-NFBH-TM(QTY:3m)-ND
Manufacturer
Manufacturer Product Number
RG223-NFBH-TM(QTY:3m)
Description
COAX CBL N-TYPE TO TNC 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-223 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to TNC
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
RG-223
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
143,25000 €43,25 €
1041,28200 €412,82 €
2539,31640 €982,91 €
Unit Price without VAT:43,25000 €
Unit Price with VAT:51,46750 €