
RG223-NFBH-SF (QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-NFBH-SF(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NFBH-SF (QTY:5Ft) |
Description | RG223 Assy N FEMALE BH-SMA MALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-223 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 € | 49,77 € |
| 10 | 45,67900 € | 456,79 € |
| 25 | 41,76320 € | 1.044,08 € |
| Unit Price without VAT: | 49,77000 € |
|---|---|
| Unit Price with VAT: | 59,22630 € |

