Cable Assembly Coaxial N-Type to SMA RG-223 2400.0" (61.0m) 200.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NFBH-SF (QTY:200Ft)

DigiKey Part Number
4613-RG223-NFBH-SF(QTY:200Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-NFBH-SF (QTY:200Ft)
Description
RG223 Assy N FEMALE BH-SMA MALE
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-223 2400.0" (61.0m) 200.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
2400.0" (61.0m) 200.0'
Part Status
Active
Cable Type
RG-223
Style
N-Type to SMA
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1354,88000 €354,88 €
10325,71300 €3.257,13 €
25297,79480 €7.444,87 €
Unit Price without VAT:354,88000 €
Unit Price with VAT:422,30720 €