
RG223-NFBH-QM(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG223-NFBH-QM(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NFBH-QM(QTY:2m) |
Description | COAX CBL N-TYPE TO QMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA RG-223 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 2nd Connector QMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 78.7" (2.0m) 6.6' |
Style N-Type to QMA | Cable Type RG-223 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 € | 39,32 € |
| 10 | 37,53400 € | 375,34 € |
| 25 | 35,74680 € | 893,67 € |
| Unit Price without VAT: | 39,32000 € |
|---|---|
| Unit Price with VAT: | 46,79080 € |

