
RG223-NFBH-QM(QTY:100Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-NFBH-QM(QTY:100Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NFBH-QM(QTY:100Ft) |
Description | RG223 Assy N FEMALE BH-QMA MALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA RG-223 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to QMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,59000 € | 200,59 € |
| 10 | 184,10300 € | 1.841,03 € |
| 25 | 168,32320 € | 4.208,08 € |
| Unit Price without VAT: | 200,59000 € |
|---|---|
| Unit Price with VAT: | 238,70210 € |

