
RG223-NFBH-NFBH(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG223-NFBH-NFBH(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NFBH-NFBH(QTY:7m) |
Description | COAX CBL N-TYPE TO N-TYPE 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-223 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style N-Type to N-Type | Length 275.6" (7.0m) 23.0' |
1st Connector N-Type Jack | Cable Type RG-223 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,96000 € | 58,96 € |
| 10 | 56,27400 € | 562,74 € |
| 25 | 53,59480 € | 1.339,87 € |
| Unit Price without VAT: | 58,96000 € |
|---|---|
| Unit Price with VAT: | 70,16240 € |

