Cable Assembly Coaxial N-Type to N-Type RG-223 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NFBH-NF(QTY:40Ft)

DigiKey Part Number
4613-RG223-NFBH-NF(QTY:40Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-NFBH-NF(QTY:40Ft)
Description
RG223 Assy N FEMALE BH-N FEMALE
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-223 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
480.0" (12.2m) 40.0'
Part Status
Active
Cable Type
RG-223
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1104,02000 €104,02 €
1095,47500 €954,75 €
2587,29160 €2.182,29 €
Unit Price without VAT:104,02000 €
Unit Price with VAT:123,78380 €