Cable Assembly Coaxial N-Type to FME RG-223 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NFBH-FMEF(QTY:7Ft)

DigiKey Part Number
4613-RG223-NFBH-FMEF(QTY:7Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-NFBH-FMEF(QTY:7Ft)
Description
RG223 Assy N FEMALE BH-FME JACK
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to FME RG-223 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
84.0" (2.1m) 7.0'
Part Status
Active
Cable Type
RG-223
Style
N-Type to FME
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
FME Jack
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
152,29000 €52,29 €
1047,98900 €479,89 €
2543,87520 €1.096,88 €
Unit Price without VAT:52,29000 €
Unit Price with VAT:62,22510 €